Hellermanntyton HGRN0-0/8 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Material | PVC |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HGRN0-0/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.