Hellermanntyton HGRN2-5/S technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Flammability Rating | UL94 V-0 |
| Material | PVC |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HGRN2-5/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.