
Hellermanntyton HIS-3-BAG-1,5/0,5-GNYE technical specifications.
| Color | Green, Yellow |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HIS-3-BAG-1,5/0,5-GNYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
