
Hellermanntyton HIS-3-BAG-1,5/0,5-GY technical specifications.
| Color | Grey |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HIS-3-BAG-1,5/0,5-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
