
Hellermanntyton HIS-31.5/0.5BLU technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 200 |
| Color | Blue |
| Length | 7.87inch |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HIS-31.5/0.5BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
