Hellermanntyton HIS-33/1RED technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 200 |
| Color | Red |
| Length | 200mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HIS-33/1RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.