
Hellermanntyton HIS-PACK-25,4/12,7-RD technical specifications.
| Package/Case | 300 |
| Color | Red |
| Material | Polyolefine |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HIS-PACK-25,4/12,7-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
