
Hellermanntyton HIS-PACK-9,5/4,7-GNY technical specifications.
| Package/Case | 300 |
| Color | Green, Yellow |
| Length | 5m |
| Material | Polyolefine |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HIS-PACK-9,5/4,7-GNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
