
Hellermanntyton HISA-3/1-PEX-CL technical specifications.
| Color | Clear |
| Length | 32foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HISA-3/1-PEX-CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
