
Hellermanntyton HT0 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 1.25mm |
| Length | 20mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.