Hellermanntyton HV1210 technical specifications.
| Color | Black |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HV1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.