
HellermannTyton Round PVC Cable Grommet max. cable dia. 3mm
Hellermanntyton HV2104-PVC-BK-T1 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HV2104-PVC-BK-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.