
Hellermanntyton HV2210-PVC-BK-M1 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Black |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HV2210-PVC-BK-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.