Hellermanntyton HWPP16/2-BK technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 15mm |
| Length | 2m |
| Material | PP, Polypropylene |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HWPP16/2-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.