Hellermanntyton IT18R-NAT(100PACK) technical specifications.
| Package/Case | 100 |
| Height | 100mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton IT18R-NAT(100PACK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.