
Hellermanntyton IT50RD technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural, White |
| Height | 205mm |
| Material | PA66, Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton IT50RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
