
Hellermanntyton IT50RD9K2 technical specifications.
| Bundle Diameter | 1.73inch |
| Color | Natural, Yellow |
| Height | 1.04inch |
| Length | 0.673foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton IT50RD9K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.