Hellermanntyton IT50RT9K2 technical specifications.
| Color | Natural, Yellow |
| Height | 1.04inch |
| Length | 8.07inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Width | 1.8inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton IT50RT9K2 to view detailed technical specifications.
No datasheet is available for this part.