
Hellermanntyton KR6/8 technical specifications.
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 1°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 0.26mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton KR6/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
