
Hellermanntyton LR55S-PA66-NA-Q1 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide, PA66 |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton LR55S-PA66-NA-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.