
Hellermanntyton LTM2500C2 technical specifications.
| Color | Black |
| Length | 37.1mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton LTM2500C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
