
Hellermanntyton MAT24SS7-SS-NA-C1 technical specifications.
| Body Material | Stainless Steel |
| Color | Black |
| Material | Stainless Steel |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton MAT24SS7-SS-NA-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
