
Cable tie mount, 4-way, designed for adhesive or 0.122" mounting holes. Constructed from durable Polyamide (PA66) in white, this mount measures 0.75"L x 0.75"W with a 0.181" height. It supports cable ties up to 0.161" wide and operates within a temperature range of -40°C to 85°C. Each bag contains 100 units.
Hellermanntyton MB3A10C2 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Height | 0.181inch |
| Length | 19.05mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton MB3A10C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
