
Protective glove crafted from durable polyamide and nylon. Features a white color and a comfortable, lint-free design. Operates effectively within a temperature range of -40°C to 85°C. Offers versatile mounting options via screw or adhesive.
Hellermanntyton MB3A10M4 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Height | 0.18inch |
| Length | 19.05mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Packaging | Bag |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton MB3A10M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
