
Hellermanntyton MB4A10C2 technical specifications.
| Body Material | Polyamide |
| Package/Case | 100 |
| Color | White |
| Depth | 28mm |
| Height | 5.6mm |
| Length | 28mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton MB4A10C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
