Hellermanntyton MBT14H technical specifications.
| Bundle Diameter | 4.02inch |
| Color | Silver |
| Length | 1.19foot |
| Material | Steel |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Series | MBT |
| Width | 0.311inch |
| Wire/Cable Color | Silver |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton MBT14H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
