
Hellermanntyton MBT20H technical specifications.
| Bundle Diameter | 5.98inch |
| Color | Silver |
| Length | 1.71foot |
| Material | Steel |
| Mount | Free Hanging |
| Reach SVHC Compliant | No |
| Series | MBT |
| Width | 0.311inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton MBT20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
