Hellermanntyton MBT20S-S technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Length | 20.5inch |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton MBT20S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.