Hellermanntyton MBT27S technical specifications.
| Bundle Diameter | 7.99inch |
| Package/Case | 316 |
| Color | Silver |
| Halogen Free | Halogen Free |
| Length | 2.23foot |
| Material | Steel, Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Series | MBT |
| Shielding | Unshielded |
| Thickness | 0.3mm |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton MBT27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.