
Hellermanntyton MBT8H technical specifications.
| Bundle Diameter | 1.97inch |
| Package/Case | 201 |
| Color | Silver |
| Length | 0.659foot |
| Material | Steel |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Series | MBT |
| Width | 0.311inch |
| Wire/Cable Color | Silver |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton MBT8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
