
Hellermanntyton MBT8S technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Halogen Free | Halogen Free |
| Length | 7.9inch |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Thickness | 0.3mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton MBT8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
