Hellermanntyton NC510 technical specifications.
| Package/Case | 197 |
| Color | White |
| Flammability Rating | UL94 HB |
| Material | PE, Polyethylene |
| Packaging | Bulk |
| Series | NC |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton NC510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.