Hellermanntyton NC710 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Height | 8.6mm |
| Inside Diameter | 7mm |
| Material | PE, Polyethylene |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | NC |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton NC710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.