Hellermanntyton NC810 technical specifications.
| Package/Case | 315 |
| Color | White |
| Flammability Rating | UL94 HB |
| Height | 10mm |
| Inside Diameter | 8mm |
| Material | PE, Polyethylene |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | NC |
| Width | 15.8mm |
| Wire/Cable Color | White |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton NC810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.