Hellermanntyton NPL25X13 technical specifications.
| Color | White |
| Height | 0.5inch |
| Length | 0.5inch |
| Material | PET, Polyester |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton NPL25X13 to view detailed technical specifications.
No datasheet is available for this part.