Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HELLERMANNTYTON

NX8

Datasheet
HELLERMANNTYTON   NX8   P CLIP, BLACK, 15.8MM, PK100
Hellermanntyton

NX8

HELLERMANNTYTON NX8 P CLIP, BLACK, 15.8MM, PK100

  1. Tools & Production Supplies
  2. General
  1. Tools & Production Supplies
  2. General

Package100
MountingCable
Quick Jump:

Technical Specifications

Hellermanntyton NX8 technical specifications.

General

Package/Case
100
Color
Black
Material
Nylon
Max Operating Temperature
80°C
Min Operating Temperature
-50°C
Mount
Cable
Reach SVHC Compliant
No
Width
12.6mm

Compliance

RoHS
Compliant

Datasheet

Hellermanntyton NX8 Datasheet

Download the complete datasheet for Hellermanntyton NX8 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com