
Hellermanntyton P108-16-MOD technical specifications.
| Color | Black |
| Height | 1.75inch |
| Length | 19inch |
| Material | Steel |
| Mount | Panel |
| Number of Ports | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton P108-16-MOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
