
Hellermanntyton P108-48-MOD technical specifications.
| Color | Black |
| Height | 133.35mm |
| Material | Steel |
| Mount | Panel |
| Number of Ports | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton P108-48-MOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
