Black push-in mount for .25" diameter holes, accommodating panels up to .12" thick. Features a .2" maximum tie width and a 10.2mm length. Constructed from durable nylon material.
Hellermanntyton PBM0C2 technical specifications.
| Color | Black |
| Length | 10.2mm |
| Material | Nylon |
| Mount | Push In |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton PBM0C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.