Hellermanntyton PBM10C2 technical specifications.
| Color | White |
| Length | 10.2mm |
| Material | Nylon |
| Mount | Push In |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton PBM10C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.