Hellermanntyton PCGRY25 technical specifications.
| Color | Grey |
| Length | 25foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton PCGRY25 to view detailed technical specifications.
No datasheet is available for this part.