Hellermanntyton PCW5 technical specifications.
| Color | White |
| Length | 5foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton PCW5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.