Hellermanntyton PE130I23UVC2 technical specifications.
| Body Material | Polyamide |
| Length | 533mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton PE130I23UVC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.