Hellermanntyton PE130S23UVC2 technical specifications.
| Style | Standard Locking |
| Color | Raspberry |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hellermanntyton PE130S23UVC2 to view detailed technical specifications.
No datasheet is available for this part.