
Hellermanntyton PEC-6/2-PEX-BK-L1 technical specifications.
| Color | Black |
| Material | Polyolefin |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | PEC |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton PEC-6/2-PEX-BK-L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.