Hellermanntyton PFCSC10G technical specifications.
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Housing Color | Blue |
| Mode | Multimode |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton PFCSC10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.