Hellermanntyton PP110C624 technical specifications.
| Color | Black |
| Depth | 34mm |
| Height | 1.732inch |
| Material | Plastic |
| Mount | Rack |
| Number of Ports | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Width | 19.016inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton PP110C624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.