
Hellermanntyton Q120I-HS-BK-C1 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 300mm |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Thickness | 1.8mm |
| Width | 7.7mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton Q120I-HS-BK-C1 to view detailed technical specifications.
No datasheet is available for this part.