Hellermanntyton Q120I-PA66-BK-C1 technical specifications.
| Package/Case | 300 |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton Q120I-PA66-BK-C1 to view detailed technical specifications.
No datasheet is available for this part.