
Hellermanntyton Q18L-PA66-NA-C1 technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton Q18L-PA66-NA-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.